LPSTK-CC1352R

Texas Instruments
595-LPSTK-CC1352R
LPSTK-CC1352R

Mfr.:

Description:
Multiprotocol Development Tools

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.28 £29.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
868 MHz to 2.4 GHz
CC1352R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Series: LPSTK-CC1352R
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Type: BLE, Bluetooth Mesh, Zigbee, Thread
Unit Weight: 177.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LPSTK-CC1352R MCU LaunchPad SensorTag Kit

Texas Instruments LPSTK-CC1352R Wireless MCU LaunchPad SensorTag Kit offers integrated environmental and motion sensors, multi-band wireless connectivity and easy-to-use software. These can all be used to help you prototype your next connected application. This provides a fully enclosed and battery-operated kit designed to enable rapid prototyping to help IoT developers evaluate new product ideas without having to develop any hardware or software from scratch. With this ready-to-go hardware, developers are able to jump-start development with out-of-the-box battery operation. It includes four onboard sensors with the flexibility to add many more through the TI BoosterPack™ ecosystem and other components.