MINIPCIEEVB-KIT

Quectel
277-MINIPCIEEVB-KIT
MINIPCIEEVB-KIT

Mfr.:

Description:
Multiprotocol Development Tools EVB KIT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
11
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£116.70 £116.70

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
EC20, EC21, EC25, EG21, EG25, BG95, BG96, UC15, UC20
5 V
Audio, UART, USB 2.0
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 94 mm x 58 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Wireless communication module
Type: UMTS/HSPA+/LTE/LPWA
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mini PCIe EVB Kit

Quectel Wireless Solutions Mini PCIe EVB Kit is an assistant system integrator for developing and evaluating products based on Quectel wireless modules. The kit features a 4.5~5.5V power supply, 2 LEDs, and a 94 x 58mm package. The Quectel Mini PCIe EVB Kit offers many hardware interfaces, including USB, audio, USIM, and UART.