CMP4020-1-EVB

CEL
551-CMP4020-1-EVB
CMP4020-1-EVB

Mfr.:

Description:
Multiprotocol Development Tools Eval Board 4020

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.80 £48.80

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2.4 MHz
CMP4020
3.3 V
Bluetooth, BLE
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: CMP4020
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CMP4020 Evaluation Board

CEL CMP4020 Evaluation Board is designed to evaluate the CMP4020 Wi-Fi® + BLUETOOTH® connectivity modules. This module works as Wi-Fi® + BLUETOOTH® connectivity for IoT with 2.4/5GHz 802.11 b/g/n + BLE v5.0 and advanced security features. Typical applications include IoT-connected homes with lights, switches, outlets, circuit breakers, safety devices like CO2/smoke detectors, residential HVACs with thermostats, AC units and building automation.