DA14592MOD-01DEVKT-P

Renesas / Dialog
724-14592MOD016FDVKT
DA14592MOD-01DEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit Pro for DA14592 modele: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£146.40 £146.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14592
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14592
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

DA14592MOD Development Tools

Renesas/Dialog DA14592MOD Development Tools offer a user-friendly and comprehensive development environment with real-time power profiling. These tools are used with DA14592MOD Bluetooth® Low-Energy (BLE) modules. The DA14592MOD development tools are regulatory-certified. These development tools are used in crowdsourced location tracking, connected health, human interface devices, data loggers, PoS readers, metering, high-end voice RCU, and IoT end-node applications.