SLG4DVKLITE

Renesas / Dialog
968-SLG4DVKLITE
SLG4DVKLITE

Mfr.:

Description:
Programmable Logic IC Development Tools GreenPAK Lite Development Board

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.92 £43.92

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Brand: Renesas / Dialog
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: SLG4DVK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SLG4DVKLITE GreenPAK Lite Development Board

Renesas Electronics SLG4DVKLITE GreenPAK Lite Development Board offers programming, emulation, and testing capabilities for GreenPAK devices. The Renesas SLG4DVKLITE pairs with the Go Configure™ Software Hub to streamline operations. Powered and communicated through USB 2.0, the board supports DIP and Socket Adapters, accommodating Dual VDD ICs. The board, equipped with the RX66T MCU from Renesas, features a built-in current meter for both ICs' VDD sources and USB-I2C bridge functionality for efficient development processes.