LPTM-ASC-B-EVN

Lattice
842-LPTM-ASC-B-EVN
LPTM-ASC-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ASC Breakout Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£214.72 £214.72

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Breakout Boards
FPGA
ECP5, MachXO2, MachXO3
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Breakout Board for MachX03LF
Dimensions: 6 in x 3.5 in x 1 in
For Use With: ECP5, MachXO2, MachXO3
Interface Type: I2C
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 356.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
4A994.i

L-ASC10 Breakout Board (LPTM-ASC-B-EVN)

Lattice Semiconductor L-ASC10 Breakout Board (LPTM-ASC-B-EVN) is a versatile hardware platform for evaluating and designing with the L-ASC10 Power Management ICs (PMIC). The L-ASC10 Breakout Board is designed to work with the ASC Bridge Board (L-ASC-BRIDGE-EVN) enabling rapid prototyping, development, and testing of power management tasks.

FEATURED PRODUCTS
LATTICE