410-328-35

Digilent
424-410-328-35
410-328-35

Mfr.:

Description:
Programmable Logic IC Development Tools Cmod A7-35T

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.30 £77.30

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Add-On Boards
FPGA
Artix-7
Brand: Digilent
Description/Function: Small, breadboard friendly 48-pin DIP form factor board
Interface Type: SPI, UART, USB
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Cmod A7 Breadboardable Artix-7 FPGA Modules

Digilent Cmod A7 Breadboardable Artix-7 FPGA Modules are breadboard friendly, have Pmod connectors, and are built around the Xilinx Artix-7 FPGA. The Cmod A7 are small, 48-pin DIP form factor boards. The boards include a USB-JTAG programming circuit, USB-UART bridge, clock source, SRAM, Quad-SPI Flash, and basic I/O devices. ​These components make the A7 a compact platform for digital logic circuits and MicroBlaze™ embedded soft-core processor designs.