TPS563203EVM

Texas Instruments
595-TPS563203EVM
TPS563203EVM

Mfr.:

Description:
Power Management IC Development Tools TPS563203 evaluation module for 3-A sync

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
600 mV to 7 V
TPS563203
TPS563203
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for 3-A Synchronous Step-Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS563203EVM Evaluation Module

Texas Instruments TPS563203EVM Evaluation Module offers an easy method to measure and evaluate the TPS563203 step-down converter in a SOT-563 package. The TPS563203EVM features a 3V to 17V input, 12V (nom), and supplies a 1.05V output at 3A. The TI TPS563203EVM Evaluation Module includes AC signal injection terminals for feedback-loop measurements.