STEVAL-IPFC01V1

STMicroelectronics
511-STEVAL-IPFC01V1
STEVAL-IPFC01V1

Mfr.:

Description:
Power Management IC Development Tools 3 kW three-channel interleaved PFC based on the STNRGPF01 digital controller

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£311.35 £311.35

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Factor Correction
90 VAC to 265 VAC
400 V
STNRGPF01
STEVAL-IPFC01V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.586 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

STEVAL-IPFC01V1 PFC Kit

STMicroelectronics STEVAL-IPFC01V1 PFC Kit is based on the STNRGPF01 digital controller and includes a separate power board, control board, and adapter board. The STNRGPF01 is a digital configurable ASIC that drives up to three channels in an interleaved PFC for industrial applications. The STNRGPF01 is designed to meet the IEC 61000-3-2 standard for electrical equipment.