STEVAL-CTM012V1

STMicroelectronics
511-STEVAL-CTM012V1
STEVAL-CTM012V1

Mfr.:

Description:
Power Management IC Development Tools High-efficiency 250 W compressor solution based on STSPIN32F0601Q and STD8N60DM2

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.00 £41.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
3.3 V, 15 V
STD8N60DM2, STSPIN32F0601Q
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-CTM012V1 Evaluation Board

STMicroelectronics STEVAL-CTM012V1 Evaluation Board provides a reference design for a three-phase inverter based on the STSPIN32F0601Q BLDC Controller. The STSPIN32F0601Q embeds a 600V triple half-bridge gate driver and an Arm® Cortex®-M0 STM32 Microcontroller. High-voltage bootstrap diodes are also integrated, as well as anti-cross-conduction, deadtime, and UVLO protection on both the lower and upper driving sections. These features prevent the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The inverter power stage of the STEVAL-CTM012V1 Evaluation Board also features six STD8N60DM2 N-Channel MDmesh™ MOSFETs.