EVQ4315-R-01A

Monolithic Power Systems (MPS)
946-EVQ4315-R-01A
EVQ4315-R-01A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ4315

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.04 £39.04

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.3 V to 45 V
3.3 V
MPQ4315
MP4315
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EVQ4315-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ4315-R-01A Evaluation Board is a demonstration and development platform for the MPQ4315 Synchronous Step-Down Converter. The MPQ4315 is a synchronous step-down switching converter with a configurable frequency and an integrated internal high-side and low-side MOSFET. This device can provide up to 5A of highly efficient output, with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. The low 1.7μA shutdown mode quiescent current (IQ) makes the MPQ4315 ideal for battery-powered applications. The MPQ4315 is AEC-Q100 qualified for use in automotive applications.