EVLSRK1000A-PF

STMicroelectronics
511-EVLSRK1000A-PF
EVLSRK1000A-PF

Mfr.:

Description:
Power Management IC Development Tools SRK1000A adaptive synchronous rectification controller for flyback converter dem

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.64 £20.64

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
3.5 V to 32 V
SRK1000A
EVLSRK1000A-PF
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

EVLSRK1000A Demonstration Boards

STMicroelectronics EVLSRK1000A Demonstration Boards are designed to evaluate the SRK1000A synchronous rectification controller. The SRK1000A implements a control scheme specific for secondary-side synchronous rectification in flyback converters. The device provides high-current gate-drive outputs for driving an N-channel power MOSFET. STMicroelectronics EVLSRK1000A Demonstration Board includes the SR MOSFET (TO-220FP or PowerFLAT package) and is easily implemented into an existing converter to substitute rectifier diodes.