OPT3001EVM

Texas Instruments
595-OPT3001EVM
OPT3001EVM

Mfr.:

Description:
Optical Sensor Development Tools Ambient Light Sensor Eval Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Ambient Light Sensor
OPT3001
1.6 V to 3.6 V
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Series: OPT3001
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

OPT3001EVM Evaluation Module

Texas Instruments OPT3001EVM Evaluation Module is a platform for evaluating the performance of the OPT3001 under various conditions. The OPT3001 is an Ambient Light Sensor (ALS) with a digital output integrated circuit. It uses a two-wire interface that works with the I2C protocol making it ideal for many applications. The OPT3001EVM consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power and sends and receives appropriate digital signals. The second is the OPT3001 test board, which contains the OPT3001 and it supports circuitry.