STEVAL-ILL062V1

STMicroelectronics
511-STEVAL-ILL062V1
STEVAL-ILL062V1

Mfr.:

Description:
LED Lighting Development Tools High brightness LED array driver based on STP16CPC26

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.16 £34.16

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
STM8A, L7981D, STP16CPC26
STP16CPC26
6 V to 24 V
STEVAL-ILL062V1
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8531901000
USHTS:
9030333800
TARIC:
8531900000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-ILL Evaluation Boards

STMicroelectronics STEVAL-ILL Evaluation Boards are based on the LED 5000, STP16CPC26, STAP08DP05, STAP16DPS05, and L6585DE. The STMicroelectronics LED5000 device is an 850kHz fixed switching frequency monolithic step-down DC-DC converter. The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. The STAP08DP05 is a monolithic, low voltage, low current power 8-bit shift register. The STAP16DPS05 is a monolithic, low voltage, low current power 16-bit shift register. The L6585DE is a combo IC for power factor correction (PFC) and ballast control.