104020113

Seeed Studio
713-104020113
104020113

Mfr.:

Description:
Display Development Tools Grove - 16 x 2 LCD (Black on Yellow)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
194
Expected 04/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.88 £4.88

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
On Screen Display Boards
16 x 2 LCD
I2C
Brand: Seeed Studio
Dimensions: 40 mm x 80 mm x 13 mm
Product Type: Display Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8531200020
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.