53224-1611

CCS
733-53224-1611
53224-1611

Mfr.:

Description:
Display Development Tools Touch Display 4.3 Prototyping Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.10 £77.10

Product Attribute Attribute Value Select Attribute
CCS
Product Category: Display Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
PIC24EP512GU810
USB
Brand: CCS
Description/Function: Touch display 4.3 in prototyping board
Dimensions: 4.75 in x 2.63 in
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 4.3 in
Unit Weight: 431.525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
4A994

Touch Display 4.3" Development Kits

CCS Touch Display 4.3" Development Kits can be used to develop a GUI using the Graphics and Touch Library. These kits are powered by a PIC24EP512GU810 microcontroller and have a 4.3" 480 x 272 TFT display with a resistive touch screen. The board has 256MB flash and is capable of storing hundreds of 480 x 272 images and custom fonts. A USB connection and eight digital I/O pins can be used for external inputs and outputs. No device programmer is required, and the kits have onboard programming capabilities. CCS Touch Display 4.3" Development Kits include a software IDE to draw out a GUI and the C library for drawing graphics and handling touch.