3651

Adafruit
485-3651
3651

Mfr.:

Description:
Display Development Tools Adafruit TFT Feather Wing 3.5 Touchscree

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£30.00 £30.00

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Display Shields
3.5 inch TFT
SPI
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 84 mm x 65 mm x 9 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 3.5 in
Unit Weight: 51.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

FeatherWing 3.5" TFT Display

Adafruit FeatherWing 3.5" TFT Display is a TFT touchscreen with a built-in microSD card socket. This display has a 6 white-LED backlight and offers a resolution of 480 x 320pixels. The FeatherWing 3.5" TFT display provides 16-bit color pixel control and offers a resistive touchscreen. The resistive touchscreen can detect finger presses or a stylus on the screen. This touchscreen uses an SPI 4-wire resistive touchscreen controller display and can be upgraded to a capacitive touchscreen. The FeatherWing 3.5" TFT display is compatible with all the Feather devices and provides an extra pin which can be used for an additional SD card.