B-G474E-DPOW1

STMicroelectronics
511-B-G474E-DPOW1
B-G474E-DPOW1

Mfr.:

Description:
LED Lighting Development Tools Discovery kit with STM32G474RE MCU

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
76
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.07 £46.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Development Kits
STM32G474RE
ARM Cortex M4
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 161.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

B-G474E-DPOW1 Discovery Kit

STMicroelectronics B-G474E-DPOW1 Discovery Kit is a digital power solution and a complete demonstration and development platform for the STM32G474RET6 microcontroller. Leveraging the new hrtimer-oriented features, 96 kilobytes of embedded RAM, mathematical accelerator functions and USBPD 3.0 offered by STM32G474RET6. The B-G474E-DPOW1 Discovery Kit, based on the USB 2.0 FS Type-C™ connector interface, helps the user to prototype applications with digital power, such as a buck-boost converter, RGB power LED lighting or a class-D audio amplifier. The kit does not require any separate probe, as it integrates the STLINK-V3E debugger and programmer. The B-G474E-DPOW1 Discovery Kit comes with the comprehensive software HAL library together with various packaged software examples.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.