8.06.28

Segger Microcontroller
943-8.06.28
8.06.28

Mfr.:

Description:
Sockets & Adapters SEGGER 50-Mil 10-Pin Patch Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.45 £54.45

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: 10-pin Patch
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471801000
ECCN:
EAR99

50-Mil 10-Pin Patch Adapter

SEGGER Microcontroller 50-Mil 10-Pin Patch Adapter adapts from the standard 20-pin 0.1" J-Link connector to a 10-pin 0.05" Cortex-M connector. Jumper wires can be used to connect to devices with non-standard pinouts. This adapter also allows custom connections and wiring between the 20-pin and 10-pin side.