C050-B

M5Stack
170-C050-B
C050-B

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC STAMP-PICO features an ultra-compact design, two low-power Xtensa 32-bit LX6

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.82 £19.82

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
CORE
Development Kits
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 18 mm x 24 mm x 4.4 mm
Interface Type: ADC, GPIO, I2C, I2S, PWM, SPI, UART
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

C050-B M5STAMP-PICO

m5Stack C050-B M5STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB that is tiny and is as delicate as a postage stamp. It is ideal for space-constrained or battery-powered devices such as wearables, medical devices, sensors, and other IoT devices. The device has five options of installation (SMT, DIP, flywire, grove interface), which provides endless possibilities. The device comes with a high-temperature resistant plastic shell, 3D antenna, and components to provide excellent protection.