28850

Parallax
619-28850
28850

Mfr.:

Description:
Development Boards & Kits - Other Processors BOARD OF EDUCATION USB VERSION

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£52.55 £52.55
£49.92 £249.60
£47.43 £474.30
£44.58 £1,114.50

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Boards
Multiple
BASIC Stamp 2 Modules
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 95 mm x 70 mm
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 6 V to 9 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
USHTS:
8541590080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Board of Education

Parallax Board Of Education (BOE) is a versatile, low-cost development platform designed for learning and using any of Parallax's 24-pin BASIC Stamp® MCU modules. Its compact size, convenient features, and low price make it an ideal tool for the student and educator. For educators, the Parallax BOE provides a clean, efficient platform for Parallax Stamps in class parts and text kits or any BASIC Stamp-based curriculum.

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.