102010551

Seeed Studio
713-102010551
102010551

Mfr.:

Description:
Development Boards & Kits - ARM XIAO RA4M1 - Smallest Dev Board Based on 32-bit Renesas RA4M1, Arduino IDE-Ready, 19 GPIOs, RGB LED, CAN BUS, USB 2.0

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.29 £4.29

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Development Boards
Brand: Seeed Studio
For Use With: MCU
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

XIAO RA4M1 Development Board

Seeed Studio XIAO RA4M1 Development Board integrates Renesas' RA4M1 chip (32-bit ARM® Cortex®-M4 MCU up to 48MHz with FPU) into the classic XIAO form factor. This development board offers 256KB Flash, 32KB SRAM, 8KB EEPROM, a USB 2.0 connector, reset and boot buttons, 3 LEDs, and a 14-bit A/D converter. The XIAO RA4M1 development board is compatible with Arduino IDE for seamless project development and prototyping. This development board provide 4 operating modes with power consumption as low as 45μA in deep sleep and supports lithium battery charge management. Typical applications include smart control, education, robotics, and wearables.