STM32F411E-DISCO

STMicroelectronics
511-STM32F411E-DISCO
STM32F411E-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F411VE MCU

In Stock: 149

Stock:
149 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.93 £11.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F411EDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F411
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit with STM32F411VE MCU
For Use With: STM32F411VET6
Interface Type: I2C, I2S, ISO, SDIO, SPI, USART
Operating Supply Voltage: 3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 344.736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32F411E-DISCO Discovery Kit for STM32F411

STMicroelectronics STM32F411E-DISCO Discovery Kit helps you to easily discover and develop applications for the STM32F4 High-Performance MCU line. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F411VET6, it includes an ST-LINK/V2 embedded debug tool, gyroscope, e-compass and digital microphone ST MEMs, audio DAC with an integrated class D speaker driver, OTG micro-AB connector, LEDs and push-buttons.
Learn More

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.