FRDM-KW24D512

NXP Semiconductors
841-FRDM-KW24D512
FRDM-KW24D512

Mfr.:

Description:
Development Boards & Kits - ARM Freedom Development Board for Kinetis KW21D, KW22D and KW24D MCUs

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£192.63 £192.63

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
MKW24D512
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Description/Function: Development platform based on MKW24D512 Kinetis W series
Dimensions: 81.2 mm x 53.3 mm
For Use With: Freedom development platforms
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935328748598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KW24D512 ARM Freedom Development Board

NXP Semiconductors FRDM-KW24D512 ARM Freedom Development Board is an evaluation environment based on the NXP MKW24D512 transceiver (MKW24). FRDM-KW24D512 board contains the NXP MKW24D512 device with a 32MHz reference oscillator crystal and 16Mb external serial flash. This board also features RF circuitry, including an antenna and supporting circuitry in the freedom form factor. The FRDM-KW24D512 board can be used in the following modes: simple standalone evaluation platform, daughter card to other development platform boards (Freedom Development Platform), or mother card to an application-specific daughter card such as a shield card.