EV14L29A

Microchip Technology
579-EV14L29A
EV14L29A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC PIC16F17576 Curiosity Nano

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.28 £8.28

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Evaluation Kits
PIC16F17576
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

PIC16F17576 Curiosity Nano Board (EV14L29A)

Microchip PIC16F17576 Curiosity Nano Board (EV14L29A) is designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU). This MCU integrates low-power architecture with accurate analog features and advanced digital peripherals, providing an effective single-device method of implementing mixed-signal and sensor solutions. The evaluation kit enables users to bring the next idea to market with a development board that can be easily carried in a user's pocket. With full program and debug capabilities, the Microchip PIC16F17576 Curiosity Nano Evaluation Kit offers complete support for the user's next design.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.