TWR-KL25Z48M

NXP Semiconductors
841-TWR-KL25Z48M
TWR-KL25Z48M

Mfr.:

Description:
Development Boards & Kits - ARM MSG IMM TWR K25Board HARDWARE ONLY

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£132.62 £132.62

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Systems
ARM Cortex M0+
MKL25Z128VLK4
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Data Bus Width: 32 bit
For Use With: MKL25Z128VLK4
Interface Type: UART, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326104598
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Tower System for Kinetis L Series

NXP Semiconductors Tower System for Kinetis L Series is a modular development platform for the Kinetis L Microcontroller families that enables advanced development through rapid prototyping. The Tower System features multiple development boards, or modules, and provides designers with building blocks for entry-level to advanced MCU development. NXP Tower System provides interchangeable and reusable modules that make it easy to customize existing designs. This NXP development platform also provides open source hardware, software, and BDM debug hardware to speed up the design process. Peripheral modules can be reused with all Tower System controller modules, eliminating the need to purchase redundant hardware for future designs.