EVAL-ISOMAX

Analog Devices
584-EVAL-ISOMAX
EVAL-ISOMAX

Mfr.:

Description:
Development Boards & Kits - ARM Integrated MCU+ISO-SPI for BMS system

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£119.65 £119.65

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
ISOMAX
Evaluation Boards
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EVAL-ISOMAX Evaluation Board & Kit

Analog Devices Inc. EVAL-ISOMAX Evaluation Board and Kit features a high-reliable, ultralow-power MAX32670 microcontroller and the ADBMS6822 dual isoSPI transceiver. The daisy-chain configuration is used to connect multiple ADBMS68x battery monitors through this board. The EVAL-ISOMAX board includes two isoSPI ports for reversible isoSPI support and configurable powering options for LPCM support isoSPI connections through simple DuraClik connectors. Typical applications include IOT battery management, industrial machine vision, power tools, mobile robotics battery management, industrial equipment battery monitoring, and adaptive battery-type system monitoring.