MM900EV-LITE

Bridgetek
895-MM900EV-LITE
MM900EV-LITE

Mfr.:

Description:
Development Boards & Kits - Other Processors FT90 Dev Module A micro-B USB

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - Other Processors
RoHS:  
MM900
Development Modules
RISC
FT90x
Bulk
Brand: Bridgetek
Data Bus Width: 32 bit
Description/Function: FT900 module, a FT32, 32-bit microcontroller with 256kB flash memory, 64kB data RAM and 256kB program memory embedded. SD3.0, USB2.0 device, several interface pin headers and connectors included
Dimensions: 85 mm x 55 mm
Interface Type: Audio, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

MM900EV LITE Development Module

Bridgetek MM900EV LITE Development Module is used to develop and demonstrate the functionality of the FT900 embedded microcontroller. This development module includes microSD card socket support, a hardware reset button, and several headers and connectors. Typical applications for Bridgetek MM900EV LITE Development Module include home security systems, home automation systems, USB capability products, embedded multimedia, and other industrial control systems.

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.