MSP-EXP430FR2433

Texas Instruments
595-MSP-EXP430FR2433
MSP-EXP430FR2433

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430FR2433 FRAM LA UNCHPAD

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
96
Expected 06/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.75 £9.75

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-EXP430FR2433
Development Kits
MSP430
MSP430FR2433
Brand: Texas Instruments
Data Bus Width: 16 bit
For Use With: MSP430FR2433 Low Power Microcontroller
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 68.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MSP-EXP430FR2433 LaunchPad™ Development Kit

Texas Instruments MSP-EXP430FR2433 LaunchPad™ Development Kit is designed to quickly and easily demonstrate the MSP430FR2433 Value Line Sensing microcontroller (MCU). Designers can develop on the ultra-low-power MSP430FR2x Value Line Sensing MCU platform using the included on-board debug probe for programming, debugging, and energy measurements. Creating a simple user interface, the MSP-EXP430FR2433 consists of 2 buttons and 2 LEDs. Standalone applications are enabled without an external power supply with support using a supercapacitor (which needs to be purchased and installed by the user) that acts like a rechargeable battery.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.