3795

Adafruit
485-3795
3795

Mfr.:

Description:
Development Boards & Kits - ARM Code.org Circuit Playground Individual Kit Pack

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.24 £29.24

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0
ATSAMD21
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 235.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8542390090
ECCN:
EAR99

Code.org Circuit Playground Kits

Adafruit Code.org Circuit Playground Kits are designed to educate about circuit playground development boards. These kits are the Circuit Playground Individual Kit Pack and the Circuit Playground Express Educators' Pack. The circuit playground individual kit pack helps to learn the physical computing unit of the code.org computer science discoveries curriculum and Arduino®. This kit comes with the essentials for a single student or share-pair. The Circuit Playground Kit is available in 50.6mm outer diameter and weighs 8.9g.