NUCLEO-C092RC

STMicroelectronics
511-NUCLEO-C092RC
NUCLEO-C092RC

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32C092RC MCU, supports FDCAN, Arduino and ST morpho connectivity

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.93 £10.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Brand: STMicroelectronics
Packaging: Bulk
Product: Reference Boards
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: MB1717, STM32C092RC
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-C092RC Nucleo-64 Dev Board for STM32C092RC

STMicroelectronics NUCLEO-C092RC Nucleo-64 Dev Board for STM32C092RC offers an affordable and flexible way to try concepts and build prototypes provided by the STM32 microcontroller. This board supports ARDUINO® Uno V3 connectivity and ST morpho headers for full STM32 I/Os access. The NUCLEO-C092RC board offers a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE. The STM32 Nucleo-64 board integrates the ST-LINK debugger/programmer without any separate probe. This board features a 32.768kHz crystal oscillator, one user LED shared with ARDUINO®, and one user and one reset push-button. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.