DLPDLCR230NPEVM

Texas Instruments
595-DLPDLCR230NPEVM
DLPDLCR230NPEVM

Mfr.:

Description:
Display Development Tools DLP® LightCrafte r™ Display 23

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£291.83 £291.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP230NP
5 V
Parallel
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLPDLCR230NP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8528620000
ECCN:
EAR99

DLPDLCR230NPEVM DLP® LightCrafter™ Display 230NP

Texas Instruments DLPDLCR230NPEVM DLP® LightCrafter™ Display 230NP is an easy-to-use, plug-and-play evaluation platform for a wide array of ultra-mobile and ultra-portable display applications in consumer, industrial, medical, and Internet of Things (IoT) markets. The evaluation module features the Texas Instruments DLP230NP chipset, comprised of the DLP230NP .23 1080p DMD, DLPC3436 display controller, and the DLPA2005 PMIC/LED driver. This evaluation module has a production-ready optical engine and processor interface supporting an 18-bit RGB parallel video interface in a small form factor.