WRL-18573

SparkFun
474-WRL-18573
WRL-18573

Mfr.:

Description:
Sub-GHz Development Tools SparkFun MicroMod LoRa Function Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.16 £31.16

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Development Boards
915 MHz
915M30S
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

MicroMod LoRa Function Board

SparkFun MicroMod LoRa Function Board provides LoRA and LoRaWAN capabilities to MicroMod projects. This function board is designed to use in conjunction with a MicroMod Processor Board and a MicroMod Main Board to provide the electrical interface between boards. The LoRa Function Board utilizes the 915M30S LoRa module from EBYTE, which is a 1W (30dBm) transceiver based on the Semtech SX1276. This LoRA module features a 900MHz to 931MHz frequency range, up to 30dBm power, and LoRa, FSK, GFSK, MSK, GMSK, and OOK modulations. There is a robust edge mount RP-SMA connector for large LoRa (915MHz) antennas and a U.FL connector is also available.