X-NUCLEO-60K1A1

STMicroelectronics
511-X-NUCLEO-60K1A1
X-NUCLEO-60K1A1

Mfr.:

Description:
RF Development Tools 60 GHz V-band contactless connectivity transceiver expansion board kit based on the ST60A3H1 for STM32 Nucleo

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 23/03/2026
15
Expected 26/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£81.23 £81.23

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Development Tools
RoHS:  
Expansion Boards
RF Transceiver
ST60A3H1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: 60 GHz Contactless
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 60.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
5A991.b.6.b

X-NUCLEO-60K1A1 Expansion Board Kit

STMicroelectronics X-NUCLEO-60K1A1 Expansion Board Kit is composed of two expansion boards: an X-NUCLEO-60L1A1 expansion board and an X-NUCLEO-60R1A1 expansion board. These boards, working as a pair, can be plugged onto most STM32 Nucleo boards equipped with the Arduino® R3 connectors.