QPL1823EVB01

Qorvo
772-QPL1823EVB01
QPL1823EVB01

Mfr.:

Description:
RF Development Tools 1.8GHz 5V, Push Pull, 25dB gain

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£117.86 £117.86

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL1823
Brand: Qorvo
For Use With: CATV Amplifier
Product Type: RF Development Tools
Series: QPL1823
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL1823EVB-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1823EVB01 Evaluation Board

Qorvo QPL1823EVB01 Evaluation Board is a demonstration and development platform for the QPL1823 75Ω CATV Amplifier. The QPL1823 is an ultra-linear, GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier offering up to 26dB of flat gain with very low distortion. The QPL1823 features a 50MHz to 1800MHz frequency range, providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.