ADRV2CRR-FMC

Analog Devices
584-ADRV2CRR-FMC
ADRV2CRR-FMC

Mfr.:

Description:
RF Development Tools Talise RF System on Module Carrier Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,012.87 £2,012.87

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Carrier Boards
RF Transceiver
ADRV9009-ZU11EG
75 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: ADRV9009-ZU11EG RF-SOM
Interface Type: DP, Ethernet, JTAG, PCIe, QSFP+, SFP+, USB 3.0
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.241 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

ADRV2CRR-FMC RF SOM Carrier Board

Analog Devices Inc. ADRV2CRR-FMC RF SOM Carrier Board evaluates the ADRV9009-ZU11EG. Analog Devices ADRV2CRR-FMC Carrier Board contains common high-speed I/O ports to provide flexible connectivity options. The board includes a power supply that powers up the full system, a heatsink that fits with the RFSOM heat spreader plate, and the necessary cables and adapters to get up and running. AD-FMCOMMS8-EBZ RF board also fits on the carrier board to expand the system to eight Tx and Rx radio channels.