SiWx917-RB4338A

Silicon Labs
634-SIWX917-RB4338A
SiWx917-RB4338A

Mfr.:

Description:
Multiprotocol Development Tools SiWx917 Wi-Fi 6 and Bluetooth LE SoC 8 MB Flash Radio Board

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.24 £31.24

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Multiprotocol Development Tools
RoHS:  
Add-On Boards
2.4 GHz
SIWG917M111MGT
- 40 C
+ 85 C
Bluetooth 5.4
802.11 b/g/n/ax
Brand: Silicon Labs
For Use With: Si-MB4002A
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SiWx917
Type: 802.11 b/g/n/ax, Bluetooth 5.4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SiWG917 SoC Radio Board

Silicon Labs SiWG917 SoC Radio Board is designed to work with the Wireless Pro Kit Mainboard (not included) to support the development of wireless IoT devices based on the SiWG917 ultra-low power SoC that has Single-Band Wi-Fi 6 + BLUETOOTH® LE 5.4, Matter. The radio board is based on Silicon Labs SiWG917 Wi-Fi 6 SoC reference design with an external switch, band pass filter, and on-chip antenna. It also has an option for a micro-coaxial Connector for conducted RF measurements or an external antenna connection. This radio board is not to be used as stand-alone and requires a mainboard, Si-MB4002A, for power, debug options, etc. The radio board kit is suggested for those with a mainboard. If the mainboard is unavailable, it is recommended to order Pro Kit, SiWx917-PK6031A SiWx917 Wi-Fi 6, and Bluetooth LE 8MB Flash Pro Kit, which includes both radio board and mainboard.