VF-84

FURUNO
249-VF-84
VF-84

Mfr.:

Description:
GNSS / GPS Development Tools FURUNO GF-8804 Evaluation Kit

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£963.82 £963.82

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
GF-8804
1.57542 GHz, 1.602 GHz
12 V
UART, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: FURUNO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 850 mA
Packaging: Bulk
Product Type: GPS Development Tools
Series: VF
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Furuno
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

GF-880x Evaluation Kits

FURUNO GF-880x Evaluation Kits evaluate multi-GNSS disciplined oscillators for their full performance, features, and functionalities. These GNSS-disciplined oscillators can provide Position, Velocity, and Time (PVT) information supporting GPS, GLONASS, Galileo, QZSS (L1C/A, L1S), and SBAS technologies. The GF-880x evaluation kits can be connected to PCs with a USB port for communication. Output time pulse (1PPS) and 10MHz reference frequency (selectable) from an SMA terminal. Kits contents include evaluation platform, AU-18 GNSS antenna, conversion cable, USB cable, and a CD-ROM comprising of monitoring software, hardware specifications, protocol specifications, and user's guide.