XPLR-IOT-1

u-blox
377-XPLR-IOT-1
XPLR-IOT-1

Mfr.:

Description:
Mobile Development Tools IoT explorer kit with BLE, Wi-Fi, GNSS, cellular

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£224.48 £224.48

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Packaging: Bulk
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XPLR-IOT-1 Explorer Application Platform

u-blox XPLR-IOT-1 Explorer Application Platform is a complete platform for developing various proof-of-concept IoT applications. The kit provides everything needed for an out-of-the-box experience, including an embedded SIM with u-blox MQTT Anywhere and MQTT Now trial accounts, enabling connection to the Thingstream IoT service delivery platform. The Nordic Semiconductor nRF5340 wireless System-on-Chip (SoC) in the NORA-B1 wireless MCU module controls the device. The kit features a dual-core Arm® Cortex®-M33 MCU with up to 128/64MHz clock frequency, 512kB + 64kB RAM and 1024kB + 256kB flash. The SoC hosts custom applications developed with the Nordic nRF Connect Software Development Kit (SDK) or the Zephyr development environment. The kit publishes data to the cloud and demonstrates a complete end-to-end solution with only a few initial manual steps.