4573326593144

Soracom
432-4573326593144
4573326593144

Mfr.:

Description:
Mobile Development Tools iSIM Evaluation Kit (EVK) based on Murata Type 1SC Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£112.05 £112.05

Product Attribute Attribute Value Select Attribute
Soracom
Product Category: Mobile Development Tools
RoHS:  
Evaluation Kits
5 V
Brand: Soracom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: Cellular Modules
Product Type: Cellular Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

iSIM Evaluation Kit (EVK)

Soracom iSIM Evaluation Kit (EVK) is an evaluation and application development kit based on the Murata Type 1SC module. This kit evaluates and develops IoT applications without a SIM card before full-scale deployment. The iSIM evaluation kit includes a Type 1SC Evaluation Board (EVB), a cellular antenna, and two Type mini USB cables. This kit allows the user to switch between the iSIM and 3FF SIM cards. The iSIM evaluation kit is ideal for IoT developers, and software/firmware, hardware, and systems engineers.