MM6108-EKH08-05US-01

Morse Micro
96-MM6108EKH0805US01
MM6108-EKH08-05US-01

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow Shield + STMicro STM32WB55RG

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£296.56 £296.56

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
MM6108
902 MHz to 928 MHz
Brand: Morse Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
For Use With: MMECH08, STM32 NUCLEO-WB55RG board
Product Type: WiFi Development Tools
Protocol - Sub GHz: WiFi
Series: MM6108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM6108-EKH08-05US-01 Evaluation Kit

Morse Micro MM6108-EKH08-05US-01 Evaluation Kit is a fully integrated Wi-Fi® HaLow® development platform that operates with the STM32 NUCLEO-WB55RG BLUETOOTH®-capable board. The kit embeds low-power connectivity while delivering optimum RF performance and compliance. The solution was designed for developers aiming to validate Wi-Fi HaLow use cases for IoT environments.