TX7316EVM

Texas Instruments
595-TX7316EVM
TX7316EVM

Mfr.:

Description:
RF Development Tools TX7316 16-channel 3-level or 8-channel 5-level transmitter evaluation module

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£194.23 £194.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Transmitter
X7316
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TX7316
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TX7316EVM Evaluation Module (EVM)

Texas Instruments TX7316EVM Evaluation Module (EVM) is designed to evaluate the TX7316 and its features. The TX7316 is a 16-channel 3-level or 8-channel 5-level transmitter with an integrated transmit beamformer. The Texas Instruments TX7316EVM provides a platform for evaluating the transmitter under various drive strengths, voltage levels, and device modes.