PE-415

Brainboxes
360-PE-415
PE-415

Mfr.:

Description:
Ethernet Development Tools Pure Embedded Industrial Gigabit Ethernet Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
3
Expected 26/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£152.03 £152.03

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Kits
Ethernet Switches
3.3 VDC to 5 VDC
Brand: Brainboxes
Dimensions: 55 mm x 55 mm x 16 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Ethernet Development Tools
Series: ETHERNET DEVICE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BRAINBOXES
Unit Weight: 122.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

PE-415 Pure Embedded Ethernet Evaluation Kit

Brainboxes PE-415 Pure Embedded 1G 5-Port Industrial Ethernet Evaluation Kit enables effortless access to all features of the PE-515 switch. The PE-515 Pure Embedded industrial Ethernet switch provides seamless integration with design software, logical placements, and fixed distances. The kit allows for further testing and debugging within a prototype system before any dedication to custom fixtures or designs is created.