38658-ES

Auvidea
326-38658-ES
38658-ES

Mfr.:

Description:
Ethernet Development Tools M80 Embedded Ethernet Switch Embedded Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.56 £46.56

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Ethernet Development Tools
RoHS:  
Development Boards
RJ45
5 V to 48 V
Bulk
Brand: Auvidea
Description/Function: 5 Port Ethernet Switch
Dimensions: 25.5 mm x 25.5 mm x 6.8 mm
Product Type: Ethernet Development Tools
Series: M80
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

38658-ES M80 Embedded Ethernet Switch Embedded Kit

Auvidea 38658-ES M80 Embedded Ethernet Switch Embedded Kit features the M80, a small and light 5-port Ethernet switch. The M80 measures 25.5mm x 25.5mm and weighs only 4.9 grams, making it ideal for applications with limited space, like UAVs. The Auvidea 38658-ES compact board has been created for use in drones and similar equipment and as an alternative to products manufactured in China.