X-NUCLEO-NFC09A1

STMicroelectronics
511-X-NUCLEO-NFC09A1
X-NUCLEO-NFC09A1

Mfr.:

Description:
NFC/RFID Development Tools NFC card reader expansion board based on ST25R100 for STM32 Nucleos

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.38 £25.38

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Expansion Boards
ST25R100
ISO14443A/B, ISO15693
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: NFC Card Reader
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-NFC09A1 Expansion Board

STMicroelectronics X-NUCLEO-NFC09A1 Expansion Board is based on the ST25R100 device and is configured to support ISO14443A/B and ISO15693. The ST25R100 IC manages frame coding and decoding in reader mode for standard applications, such as NFC, proximity, and vicinity HF RFID standards. The IC supports ISO/IEC 14443 type A/B and ISO/IEC 15693 RF communication protocols and the detection, reading, and writing of NFC Forum type 1, 2, 4, and 5 tags. The STMicroelectronics X-NUCLEO-NFC09A1 Expansion Board embeds a low-power wake-up system capable of detecting an approaching tag. The board also features a low-power RC oscillator and wake-up timer to wake up the device automatically after a selected time period and check for a tag presence.