DEMOIMRANGLESENSV1TOBO1

Infineon Technologies
726-DEIMRANGLESENSV1
DEMOIMRANGLESENSV1TOBO1

Mfr.:

Description:
Power Management IC Development Tools used to detect motor angles, featured in Infineon Mobile Robot (IMR)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£71.73 £71.73

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
Brand: Infineon Technologies
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: DEMO_IMR_ANGLE_SENS_V1 SP006050597
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

Mobile Robot Motor Control Demo Boards

Infineon Technologies Mobile Robot Motor Control Demo Boards can be used to provide a demonstration platform for autonomous service robot functionalities applying Infineon components. These boards can be combined to create that platform. The DEMO_IMR_MTRCTRL_V1 is a high-efficiency and small form factor solution that controls the motors, allowing the robot to move around and perform the required tasks. Infineon's expertise in this area is demonstrated by the MOTIX™ IMD701A fully programmable motor controller, which combines the XMC1404 microcontroller and MOTIX™ 6EDL7141 3-phase gate driver IC, drastically reducing BOM and enabling more compact designs. The DEMO_IMR_ANGLE_SENS_V1 features the XENSIV™ TLE5012B E1000, a 360° magnetic angle sensor that detects the orientation of a magnetic field. This detection is achieved by measuring cosine and sine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw sine and cosine signals are digitally processed internally to calculate the angle orientation of the magnetic field of a magnet, which is mounted to the motor shaft.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More