STEVAL-PMIC2LKV1

STMicroelectronics
511-STEVAL-PMIC2LKV1
STEVAL-PMIC2LKV1

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for the STPMIC2Lx high integration power management IC for microprocessor units

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.49 £61.49

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
STPMIC2L
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32MP2x series MPU
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 36.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-PMIC2LKV1 Evaluation Kit

STMicroelectronics STEVAL-PMIC2LKV1 Evaluation Kit is a combination of two components: the STEVAL-PMIC2LM1A evaluation board and the STEVAL-USBDNGV1 USB dongle. This PMIC evaluation board is designed for the highly integrated STPMIC2L to manage the power requirements of the core, memory, and interfaces of the STM32MP2x series MPU. The STEVAL-PMIC2LKV1 kit features header connectors for external access to the embedded regulators and switches, and internal jumpers for routing to meet physical configuration requirements. Typical applications include telecom infrastructure, factory automation, human-machine interfaces, IoT for smart industries, home and professional appliances, and wearables.