BM2PDA1Y-EVK-002

ROHM Semiconductor
755-BM2PDA1Y-EVK-002
BM2PDA1Y-EVK-002

Mfr.:

Description:
Power Management IC Development Tools Non-Isolated Flyback Convertor, PWM type, 10W (5V/2A)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£79.75 £79.75

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Converter
90 VAC to 264 VAC
5 V
BM2PDA1Y-Z
Eval Board
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

BM2P Evaluation Boards

ROHM Semiconductor BM2P Evaluation Boards evaluate the BM2P PWM (Pulse-Width Modulation) DC-DC Converters. The BM2P converters are tailored for various applications, including AC adapters, home appliances, and office equipment. Featuring a low ON resistance super junction MOSFET, these boards deliver enhanced efficiency in line with the latest Energy Star standards. The boards provide an optimized power supply system suitable for diverse sets of all kinds.