EV2696B-Q-00A

Monolithic Power Systems (MPS)
946-EV2696B-Q-00A
EV2696B-Q-00A

Mfr.:

Description:
Power Management IC Development Tools MP2696B Evaluation Board,Standard EVB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.28 £39.28

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
4 V to 11 V
5.15 V
MP2696B
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm x 1.2 cm
For Use With: Single-Cell Switch-Mode Charger
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV2696B-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV2696B-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP2696B switch-mode battery charger system. This MP2696B charger system operates in three modes including charge mode, boost mode, and sleep mode. In charge mode, the MP2696B can achieve up to 3.6A of charge current with a 5V input source. In boost mode, the MP2696B can achieve up to 6.5A of peak inductor current to deliver a 5V system power output (SYS). Applications include sub-battery and power bank.