EVK00940

e-peas
120-EVK00940
EVK00940

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM00940C001 Energy Harvesting Evaluation Board (AEM00940 - Ambient Energy Manager for Source Voltage Level Configuration)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£87.35 £87.35

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM00940
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Dimensions: 76 mm x 49 mm
For Use With: Constant Voltage PV Cells, Intermittent and Pulsed Power Sources, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM00940C001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

EVK00940 Evaluation Board

E-peas  EVK00940 Evaluation Board is a plug-and-play  efficient tool used to test and analyse the AEM00940 Integrated Circuit (IC) performance. This board supports easy connections to the energy harvester (DC or AC source), storage element as well as low-voltage and high-voltage loads. The EVK00940 evaluation board consists of two rectifiers for the low and medium-frequency AC sources and provides all the configuration access to set the device. This evaluation board allows users to design highly efficient subsystems.